6 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
M80-8880605
M80-8880605
Harwin’s Company Overview

M80-8880605

DigiKey Part Number
952-1197-ND
Manufacturer
Manufacturer Product Number
M80-8880605
Description
CONN RCPT 6P CRIMP 24-28AWG GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-8880605 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
24-28 AWG
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
6
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-8440645Harwin Inc.50952-2946-ND¥41.52000Parametric Equivalent
In-Stock: 1,698
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.52000¥41.52
10¥35.30500¥353.05
25¥33.09000¥827.25
50¥31.50860¥1,575.43
100¥30.00440¥3,000.44
250¥28.12560¥7,031.40
500¥26.78370¥13,391.85
1,000¥25.50616¥25,506.16
2,500¥23.91111¥59,777.78
Manufacturers Standard Package