
SE052F2HN2/Z019HJ | |
|---|---|
DigiKey Part Number | 568-SE052F2HN2/Z019HJTR-ND - Tape & Reel (TR) 568-SE052F2HN2/Z019HJCT-ND - Cut Tape (CT) 568-SE052F2HN2/Z019HJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE052F2HN2/Z019HJ |
Description | SE052F2HN2/Z019HJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Authentication, Security Microcontroller IC FLASH (100kB) 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Authentication, Security | |
Core Processor | - | |
Program Memory Type | FLASH (100kB) | |
Controller Series | SE052 | |
RAM Size | External | |
Interface | I2C | |
Number of I/O | 2 | |
Voltage - Supply | 1.62V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-HVQFN (4x4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.47000 | ¥46.47 |
| 10 | ¥40.23100 | ¥402.31 |
| 25 | ¥38.05600 | ¥951.40 |
| 100 | ¥35.07570 | ¥3,507.57 |
| 250 | ¥33.28852 | ¥8,322.13 |
| 500 | ¥32.02694 | ¥16,013.47 |
| 1,000 | ¥30.83804 | ¥30,838.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥28.07658 | ¥168,459.48 |











