Similar

VLMTG1500-GS08 | |
|---|---|
DigiKey Part Number | 751-VLMTG1500-GS08TR-ND - Tape & Reel (TR) 751-VLMTG1500-GS08CT-ND - Cut Tape (CT) 751-VLMTG1500-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMTG1500-GS08 |
Description | LED GREEN 0402 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.45mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.81900 | ¥18.19 |
| 100 | ¥1.28340 | ¥128.34 |
| 500 | ¥1.04062 | ¥520.31 |
| 1,000 | ¥0.96050 | ¥960.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.85699 | ¥2,570.97 |
| 6,000 | ¥0.80415 | ¥4,824.90 |
| 9,000 | ¥0.77702 | ¥6,993.18 |
| 15,000 | ¥0.74636 | ¥11,195.40 |
| 21,000 | ¥0.72811 | ¥15,290.31 |
| 30,000 | ¥0.71030 | ¥21,309.00 |
| 75,000 | ¥0.67098 | ¥50,323.50 |









