PCA9533D/01,118 | ||
---|---|---|
DigiKey Part Number | 568-PCA9533D/01118TR-ND - Tape & Reel (TR) 568-PCA9533D/01118CT-ND - Cut Tape (CT) 568-PCA9533D/01118DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9533D/01,118 | |
Description | IC LED DRVR LINEAR I2C 25MA 8SO | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 4 Output Linear I2C, SMBus Dimming 25mA 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 400kHz | |
Dimming | I2C, SMBus | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.14100 | ¥171.41 |
25 | ¥16.16920 | ¥404.23 |
100 | ¥13.77530 | ¥1,377.53 |
250 | ¥12.93464 | ¥3,233.66 |
500 | ¥11.31774 | ¥5,658.87 |
1,000 | ¥9.37762 | ¥9,377.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.73087 | ¥21,827.17 |
5,000 | ¥8.40752 | ¥42,037.60 |