Similar
Similar

BC846BHZGT116 | |
|---|---|
DigiKey Part Number | 846-BC846BHZGT116TR-ND - Tape & Reel (TR) 846-BC846BHZGT116CT-ND - Cut Tape (CT) 846-BC846BHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BHZGT116 |
Description | TRANS 65V 0.12A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 65 V 120 mA 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | BC846BHZGT116 Models |
Category | Power - Max 200 mW |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 120 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package SST3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846A RFG | Taiwan Semiconductor Corporation | 10,260 | 1801-BC846ARFGCT-ND | ¥10.12000 | Similar |
| BC846B RFG | Taiwan Semiconductor Corporation | 7,993 | BC846BRFGCT-ND | ¥10.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.70400 | ¥17.04 |
| 100 | ¥1.06270 | ¥106.27 |
| 500 | ¥0.78564 | ¥392.82 |
| 1,000 | ¥0.69584 | ¥695.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.58138 | ¥1,744.14 |
| 6,000 | ¥0.52360 | ¥3,141.60 |
| 9,000 | ¥0.49414 | ¥4,447.26 |
| 15,000 | ¥0.46101 | ¥6,915.15 |
| 21,000 | ¥0.44138 | ¥9,268.98 |
| 30,000 | ¥0.42229 | ¥12,668.70 |



