PIC PIC® 18J Microcontroller IC 8-Bit 48MHz 64KB (32K x 16) FLASH 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F86J50-I/PT

DigiKey Part Number
PIC18F86J50-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC18F86J50-I/PT
Description
IC MCU 8BIT 64KB FLASH 80TQFP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 18J Microcontroller IC 8-Bit 48MHz 64KB (32K x 16) FLASH 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F86J50-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
3.8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
80-TQFP (12x12)
Connectivity
EBI/EMI, I2C, SPI, UART/USART, USB
Package / Case
80-TQFP
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
65
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.06000¥46.06
25¥42.09440¥1,052.36
100¥38.12470¥3,812.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.