AC162087 | |
---|---|
DigiKey Part Number | AC162087-ND |
Manufacturer | |
Manufacturer Product Number | AC162087 |
Description | HEADER MPLAB ICD2 18F87J50 68/84 |
Customer Reference | |
Detailed Description | ICD2 - Transition Header |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Transition Header | |
For Use With/Related Products | ICD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥552.57000 | ¥552.57 |