AQHV15-01LTG-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1006-01LTG

DigiKey Part Number
18-SC1006-01LTGTR-ND - Tape & Reel (TR)
18-SC1006-01LTGCT-ND - Cut Tape (CT)
18-SC1006-01LTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC1006-01LTG
Description
TVS DIODE 6VWM 10.5VC SOD523
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
7V (Typ)
Voltage - Clamping (Max) @ Ipp
10.5V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,217
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.19100¥21.91
100¥0.83520¥83.52
500¥0.79386¥396.93
1,000¥0.75252¥752.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.70505¥3,525.25
10,000¥0.58713¥5,871.30
15,000¥0.56728¥8,509.20
25,000¥0.55918¥13,979.50
35,000¥0.51167¥17,908.45
Manufacturers Standard Package