PCA9410AUKZ | ||
---|---|---|
DigiKey Part Number | 568-12841-2-ND - Tape & Reel (TR) 568-12841-1-ND - Cut Tape (CT) 568-12841-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9410AUKZ | |
Description | IC REG BOOST 5V 500MA 9WLCSP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA 9-UFBGA, WLCSP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9410AUKZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.24x1.24) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.85900 | ¥98.59 |
25 | ¥9.36200 | ¥234.05 |
100 | ¥7.68890 | ¥768.89 |
250 | ¥7.18776 | ¥1,796.94 |
500 | ¥6.35190 | ¥3,175.95 |
1,000 | ¥5.01468 | ¥5,014.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.68034 | ¥14,041.02 |
6,000 | ¥4.44633 | ¥26,677.98 |
15,000 | ¥4.27918 | ¥64,187.70 |