MMZ09332BT1 | ||
---|---|---|
DigiKey Part Number | MMZ09332BT1TR-ND - Tape & Reel (TR) MMZ09332BT1CT-ND - Cut Tape (CT) MMZ09332BT1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMZ09332BT1 | |
Description | IC RF AMP LTE 130MHZ-1GHZ 12QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC LTE, TDS-CDMA, W-CDMA 130MHz ~ 1GHz 12-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMZ09332BT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 130MHz ~ 1GHz | |
P1dB | 32dBm | |
Gain | 31dB | |
Noise Figure | - | |
RF Type | LTE, TDS-CDMA, W-CDMA | |
Voltage - Supply | 5V | |
Current - Supply | 240mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.47000 | ¥68.47 |
10 | ¥62.73600 | ¥627.36 |
25 | ¥57.03200 | ¥1,425.80 |
100 | ¥51.32890 | ¥5,132.89 |
250 | ¥47.05140 | ¥11,762.85 |
500 | ¥42.77382 | ¥21,386.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.49650 | ¥38,496.50 |
2,000 | ¥37.07071 | ¥74,141.42 |