
BL022A | |
|---|---|
DigiKey Part Number | 4770-BL022ATR-ND - Tape & Reel (TR) 4770-BL022ACT-ND - Cut Tape (CT) 4770-BL022ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL022A |
Description | IC AMP 5G 50MHZ-6GHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 50MHz ~ 6GHz SOT-89-3 |
Datasheet | Datasheet |
Category | RF Type 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX |
Manufacturer BeRex Corp | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 56mA ~ 84mA |
Part Status Active | Test Frequency 1.9GHz |
Frequency 50MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 22dBm | Package / Case TO-243AA |
Gain 19dB | Supplier Device Package SOT-89-3 |
Noise Figure 1.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.61000 | ¥29.61 |
| 10 | ¥25.57900 | ¥255.79 |
| 25 | ¥24.17480 | ¥604.37 |
| 100 | ¥22.24550 | ¥2,224.55 |
| 250 | ¥21.08748 | ¥5,271.87 |
| 500 | ¥20.26992 | ¥10,134.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥19.11701 | ¥19,117.01 |
| 2,000 | ¥18.40521 | ¥36,810.42 |
| 3,000 | ¥18.00805 | ¥54,024.15 |






