
BG14B | |
|---|---|
DigiKey Part Number | 4770-BG14BTR-ND - Tape & Reel (TR) 4770-BG14BCT-ND - Cut Tape (CT) 4770-BG14BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG14B |
Description | IC AMP 5G 5MHZ-6GHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 5MHz ~ 6GHz SOT-89-3 |
Datasheet | Datasheet |
Category | RF Type 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX |
Manufacturer BeRex Corp | Voltage - Supply 4V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 60mA ~ 90mA |
Part Status Active | Test Frequency 1.9GHz |
Frequency 5MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 19.5dBm | Package / Case TO-243AA |
Gain 16dB | Supplier Device Package SOT-89-3 |
Noise Figure 5.2dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.27000 | ¥41.27 |
| 10 | ¥35.70200 | ¥357.02 |
| 25 | ¥33.76480 | ¥844.12 |
| 100 | ¥31.10350 | ¥3,110.35 |
| 250 | ¥29.50868 | ¥7,377.17 |
| 500 | ¥28.38246 | ¥14,191.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥26.78553 | ¥26,785.53 |
| 2,000 | ¥25.80566 | ¥51,611.32 |
| 3,000 | ¥25.25927 | ¥75,777.81 |



