RF Amplifier IC 5G NR, LTE, PCS, W-CDMA, WIMAX 1.5GHz ~ 4GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT013

DigiKey Part Number
4770-BT013TR-ND - Tape & Reel (TR)
4770-BT013CT-ND - Cut Tape (CT)
4770-BT013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT013
Description
IC AMP 5G NR LTE 1.5-4GHZ SOT89
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G NR, LTE, PCS, W-CDMA, WIMAX 1.5GHz ~ 4GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G NR, LTE, PCS, W-CDMA, WIMAX
Manufacturer
BeRex Corp
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
110mA ~ 160mA
Part Status
Active
Test Frequency
2.14GHz
Frequency
1.5GHz ~ 4GHz
Mounting Type
Surface Mount
P1dB
27.2dBm
Package / Case
TO-243AA
Gain
14dB
Supplier Device Package
SOT-89-3
Noise Figure
6.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,982
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.23000¥46.23
10¥40.04300¥400.43
25¥37.87640¥946.91
100¥34.90680¥3,490.68
250¥33.12664¥8,281.66
500¥31.86942¥15,934.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥30.08352¥30,083.52
2,000¥28.98981¥57,979.62
Manufacturers Standard Package