HTSH4801ETK,118 | ||
---|---|---|
DigiKey Part Number | 568-8620-2-ND - Tape & Reel (TR) 568-8620-1-ND - Cut Tape (CT) 568-8620-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HTSH4801ETK,118 | |
Description | RFID TAG R/W 100-150KHZ ENCAP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 2kb (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 100kHz ~ 150kHz | |
Memory Type | Read/Write | |
Writable Memory | 2kb (User) | |
Standards | ISO 11784, ISO 11785 | |
Operating Temperature | - | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.56000 | ¥17.56 |
10 | ¥15.86100 | ¥158.61 |
25 | ¥14.16560 | ¥354.14 |
100 | ¥12.74760 | ¥1,274.76 |
250 | ¥11.33136 | ¥2,832.84 |
500 | ¥9.91500 | ¥4,957.50 |
1,000 | ¥8.21520 | ¥8,215.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.64866 | ¥22,945.98 |
6,000 | ¥7.36539 | ¥44,192.34 |