HTSH5601ETK,118 | ||
---|---|---|
DigiKey Part Number | 568-8621-2-ND - Tape & Reel (TR) 568-8621-1-ND - Cut Tape (CT) 568-8621-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HTSH5601ETK,118 | |
Description | RFID TAG R/W 100-150KHZ ENCAP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 256b (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 100kHz ~ 150kHz | |
Memory Type | Read/Write | |
Writable Memory | 256b (User) | |
Standards | ISO 11784, ISO 11785 | |
Operating Temperature | - | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.56600 | ¥55.66 |
25 | ¥5.03080 | ¥125.77 |
100 | ¥4.40190 | ¥440.19 |
250 | ¥3.86300 | ¥965.75 |
500 | ¥3.41378 | ¥1,706.89 |
1,000 | ¥2.69513 | ¥2,695.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.51545 | ¥7,546.35 |
6,000 | ¥2.38969 | ¥14,338.14 |
15,000 | ¥2.29086 | ¥34,362.90 |
30,000 | ¥2.22798 | ¥66,839.40 |