HTSICH4801EW/V7,00 | ||
---|---|---|
DigiKey Part Number | HTSICH4801EW/V7,00-ND | |
Manufacturer | ||
Manufacturer Product Number | HTSICH4801EW/V7,00 | |
Description | IC RFID TRANSP 100-150KHZ DIE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 100kHz ~ 150kHz 3.5V Die | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 100kHz ~ 150kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 3.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24,569 | ¥6.09647 | ¥149,784.17 |