BB174X | ||
---|---|---|
DigiKey Part Number | 568-11815-2-ND - Tape & Reel (TR) 568-11815-1-ND - Cut Tape (CT) 568-11815-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BB174X | |
Description | DIODE VHF VAR CAP 30V SOD523 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 30 V Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2.22pF @ 28V, 1MHz | |
Capacitance Ratio | 10.9 | |
Capacitance Ratio Condition | C1/C28 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.38000 | ¥4.38 |
10 | ¥3.36800 | ¥33.68 |
100 | ¥2.02250 | ¥202.25 |
500 | ¥1.87312 | ¥936.56 |
1,000 | ¥1.27370 | ¥1,273.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17255 | ¥3,517.65 |
6,000 | ¥1.12384 | ¥6,743.04 |
9,000 | ¥1.01145 | ¥9,103.05 |
30,000 | ¥0.99647 | ¥29,894.10 |
75,000 | ¥0.93653 | ¥70,239.75 |