SMV1273-079LF | ||
---|---|---|
DigiKey Part Number | 863-1728-2-ND - Tape & Reel (TR) 863-1728-1-ND - Cut Tape (CT) 863-1728-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMV1273-079LF | |
Description | DIODE VARACTOR | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 29 V Surface Mount SC-79 | |
Datasheet | Datasheet | |
EDA/CAD Models | SMV1273-079LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2.4pF @ 25V, 1MHz | |
Capacitance Ratio | 7 | |
Capacitance Ratio Condition | C2/C25 | |
Voltage - Peak Reverse (Max) | 29 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.70000 | ¥3.70 |
10 | ¥3.19100 | ¥31.91 |
25 | ¥2.97720 | ¥74.43 |
100 | ¥2.38120 | ¥238.12 |
250 | ¥2.21112 | ¥552.78 |
500 | ¥1.87094 | ¥935.47 |
1,000 | ¥1.44572 | ¥1,445.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31816 | ¥3,954.48 |
6,000 | ¥1.23312 | ¥7,398.72 |
15,000 | ¥1.14807 | ¥17,221.05 |
30,000 | ¥1.08854 | ¥32,656.20 |
75,000 | ¥1.06303 | ¥79,727.25 |