SMV2025-079LF | ||
---|---|---|
DigiKey Part Number | 863-1741-2-ND - Tape & Reel (TR) 863-1741-1-ND - Cut Tape (CT) 863-1741-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMV2025-079LF | |
Description | DIODE VARACTOR | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 20 V Surface Mount SC-79 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 1.25pF @ 18V, 1MHz | |
Capacitance Ratio | 2.2 | |
Capacitance Ratio Condition | C2/C10 | |
Voltage - Peak Reverse (Max) | 20 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.90280 | ¥72.57 |
100 | ¥2.32160 | ¥232.16 |
250 | ¥2.15576 | ¥538.94 |
500 | ¥1.82412 | ¥912.06 |
1,000 | ¥1.40954 | ¥1,409.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28517 | ¥3,855.51 |
6,000 | ¥1.20226 | ¥7,213.56 |
15,000 | ¥1.11934 | ¥16,790.10 |
30,000 | ¥1.06130 | ¥31,839.00 |
75,000 | ¥1.03643 | ¥77,732.25 |