SMV2019-079LF | ||
---|---|---|
DigiKey Part Number | 863-1290-2-ND - Tape & Reel (TR) 863-1290-1-ND - Cut Tape (CT) 863-1290-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMV2019-079LF | |
Description | DIODE VARACTOR 22V 20MA SC79 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 22 V Surface Mount SC-79 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 0.34pF @ 20V, 50MHz | |
Capacitance Ratio | 2.3 | |
Capacitance Ratio Condition | C4/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 500 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.45000 | ¥114.50 |
25 | ¥10.86680 | ¥271.67 |
100 | ¥8.92520 | ¥892.52 |
250 | ¥8.34308 | ¥2,085.77 |
500 | ¥7.37288 | ¥3,686.44 |
1,000 | ¥5.82075 | ¥5,820.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.43269 | ¥16,298.07 |
6,000 | ¥5.16107 | ¥30,966.42 |
15,000 | ¥4.96704 | ¥74,505.60 |