BBY5702VH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BBY5702VH6327XTSA1TR-ND - Tape & Reel (TR) BBY5702VH6327XTSA1CT-ND - Cut Tape (CT) BBY5702VH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BBY5702VH6327XTSA1 | |
Description | DIODE TUNING 10V 20MA SC79 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 10 V Surface Mount PG-SC79-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 5.5pF @ 4V, 1MHz | |
Capacitance Ratio | 4.5 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.43200 | ¥34.32 |
100 | ¥2.38400 | ¥238.40 |
500 | ¥1.86156 | ¥930.78 |
1,000 | ¥1.51306 | ¥1,513.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35263 | ¥4,057.89 |
6,000 | ¥1.28385 | ¥7,703.10 |
9,000 | ¥1.19214 | ¥10,729.26 |
30,000 | ¥1.16463 | ¥34,938.90 |