SMV1705-079LF | ||
---|---|---|
DigiKey Part Number | 863-1287-2-ND - Tape & Reel (TR) 863-1287-1-ND - Cut Tape (CT) 863-1287-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMV1705-079LF | |
Description | DIODE VARACTOR 12V 20MA SC79 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 12 V Surface Mount SC-79 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 6.6pF @ 4V, 1MHz | |
Capacitance Ratio | 3 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥3.44700 | ¥34.47 |
25 | ¥3.23880 | ¥80.97 |
100 | ¥2.64300 | ¥264.30 |
250 | ¥2.45520 | ¥613.80 |
500 | ¥2.08954 | ¥1,044.77 |
1,000 | ¥1.83938 | ¥1,839.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83938 | ¥5,518.14 |