Varactors Single 20 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA46H120

DigiKey Part Number
1465-1011-ND
Manufacturer
Manufacturer Product Number
MA46H120
Description
DIODE VARACTOR 20V SINGLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varactors Single 20 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Capacitance @ Vr, F
0.2pF @ 10V, 1MHz
Capacitance Ratio Condition
-
Voltage - Peak Reverse (Max)
20 V
Diode Type
Single
Q @ Vr, F
3000 @ 4V, 50MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,600
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥52.93435¥10,586.87
400¥51.36868¥20,547.47
600¥50.58443¥30,350.66
1,000¥49.71567¥49,715.67
1,400¥49.20758¥68,890.61
Manufacturers Standard Package