Varactors Single 22 V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV2201-040LF

DigiKey Part Number
863-1769-2-ND - Tape & Reel (TR)
863-1769-1-ND - Cut Tape (CT)
863-1769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV2201-040LF
Description
DIODE VARACTOR 22V SINGLE 0402
Customer Reference
Detailed Description
Varactors Single 22 V Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Vr, F
500 @ 4V, 50MHz
Manufacturer
Skyworks Solutions Inc.
Operating Temperature
-55°C ~ 175°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
0402 (1005 Metric)
Voltage - Peak Reverse (Max)
22 V
Supplier Device Package
0402
Diode Type
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,150
Factory Stock: 24,000
Check for Additional Incoming Stock
Last Time Buy Date: 2026/10/28
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.58000¥51.58
10¥34.35700¥343.57
100¥24.60010¥2,460.01
500¥21.98692¥10,993.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.96316¥53,889.48
Manufacturers Standard Package