SMV2019-040LF | ||
---|---|---|
DigiKey Part Number | 863-1739-2-ND - Tape & Reel (TR) 863-1739-1-ND - Cut Tape (CT) 863-1739-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMV2019-040LF | |
Description | DIODE VARACTOR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 22 V Surface Mount SOD-882 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 0.34pF @ 20V, 50MHz | |
Capacitance Ratio | 2.3 | |
Capacitance Ratio Condition | C4/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 500 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD-882 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.81000 | ¥5.81 |
10 | ¥5.07700 | ¥50.77 |
25 | ¥4.77240 | ¥119.31 |
100 | ¥3.89430 | ¥389.43 |
250 | ¥3.61724 | ¥904.31 |
500 | ¥3.07854 | ¥1,539.27 |
1,000 | ¥2.46286 | ¥2,462.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23193 | ¥6,695.79 |
6,000 | ¥2.07801 | ¥12,468.06 |
15,000 | ¥2.00105 | ¥30,015.75 |
30,000 | ¥1.92409 | ¥57,722.70 |