SMV1213-079LF | ||
---|---|---|
DigiKey Part Number | 863-1708-2-ND - Tape & Reel (TR) 863-1708-1-ND - Cut Tape (CT) 863-1708-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMV1213-079LF | |
Description | DIODE VARACTOR | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 12 V Surface Mount SC-79 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 5.5pF @ 4V, 50MHz | |
Capacitance Ratio | 5 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.99000 | ¥6.99 |
10 | ¥6.12200 | ¥61.22 |
25 | ¥5.75280 | ¥143.82 |
100 | ¥4.69500 | ¥469.50 |
250 | ¥4.36084 | ¥1,090.21 |
500 | ¥3.71144 | ¥1,855.72 |
1,000 | ¥2.96918 | ¥2,969.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.69079 | ¥8,072.37 |
6,000 | ¥2.50522 | ¥15,031.32 |
15,000 | ¥2.41243 | ¥36,186.45 |
30,000 | ¥2.31965 | ¥69,589.50 |