Image for MAVR-000120-12030P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVR-000120-12030P

DigiKey Part Number
1465-MAVR-000120-12030PTR-ND - Tape & Reel (TR)
1465-MAVR-000120-12030PCT-ND - Cut Tape (CT)
1465-MAVR-000120-12030PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAVR-000120-12030P
Description
DIODE VARACTOR 15V SINGLE CHIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount Chip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Vr, F
3000 @ 4V, 50MHz
Manufacturer
MACOM Technology Solutions
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Die
Capacitance @ Vr, F
1.1pF @ 0V, 1MHz
Supplier Device Package
Chip
Voltage - Peak Reverse (Max)
15 V
Base Product Number
Diode Type
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,237
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.64000¥43.64
10¥33.21100¥332.11
25¥30.60320¥765.08
100¥27.73870¥2,773.87
250¥26.70804¥6,677.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥24.03443¥72,103.29
Manufacturers Standard Package