Varactors Single 12 V Surface Mount SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVR-001350-12790T

DigiKey Part Number
1465-MAVR-001350-12790TTR-ND - Tape & Reel (TR)
1465-MAVR-001350-12790TCT-ND - Cut Tape (CT)
1465-MAVR-001350-12790TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAVR-001350-12790T
Description
DIODE VARACTOR 12V SINGLE SC-79
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varactors Single 12 V Surface Mount SC-79
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
12 V
Manufacturer
MACOM Technology Solutions
Diode Type
Single
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Capacitance @ Vr, F
3.6pF @ 4V, 1MHz
Package / Case
SC-79, SOD-523
Capacitance Ratio
3.2
Supplier Device Package
SC-79
Capacitance Ratio Condition
C0.5/C3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,997
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.77000¥18.77
10¥13.92700¥139.27
25¥12.70280¥317.57
100¥11.36050¥1,136.05
250¥10.72088¥2,680.22
500¥10.50206¥5,251.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.62526¥28,875.78
6,000¥9.43332¥56,599.92
Manufacturers Standard Package