SMV1233-079LF | ||
---|---|---|
DigiKey Part Number | 863-1282-2-ND - Tape & Reel (TR) 863-1282-1-ND - Cut Tape (CT) 863-1282-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMV1233-079LF | |
Description | DIODE VARACTOR 15V 20MA SC79 | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 15 V Surface Mount SC-79 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 1.1pF @ 6V, 50MHz | |
Capacitance Ratio | 3.3 | |
Capacitance Ratio Condition | C1/C6 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.68300 | ¥76.83 |
25 | ¥7.28760 | ¥182.19 |
100 | ¥5.98680 | ¥598.68 |
250 | ¥5.59624 | ¥1,399.06 |
500 | ¥4.94554 | ¥2,472.77 |
1,000 | ¥3.90444 | ¥3,904.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.64409 | ¥10,932.27 |
6,000 | ¥3.46190 | ¥20,771.40 |
15,000 | ¥3.33175 | ¥49,976.25 |