

972-009-01SR031 | |
|---|---|
DigiKey Part Number | 972-09SGE-ND |
Manufacturer | |
Manufacturer Product Number | 972-009-01SR031 |
Description | CONN BACKSHELL 9POS 180DEG GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 972-009-01SR031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.95000 | ¥30.95 |
| 10 | ¥26.27100 | ¥262.71 |
| 25 | ¥24.62600 | ¥615.65 |
| 50 | ¥23.44920 | ¥1,172.46 |
| 100 | ¥22.32850 | ¥2,232.85 |
| 300 | ¥20.66243 | ¥6,198.73 |
| 500 | ¥19.93096 | ¥9,965.48 |
| 1,000 | ¥18.98009 | ¥18,980.09 |
| 2,500 | ¥17.79295 | ¥44,482.38 |
















