181-026-113r171
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
181-026-113r171
181-026-113R171
181-026-113R171

181-026-113R171

DigiKey Part Number
181-26RME-ND
Manufacturer
Manufacturer Product Number
181-026-113R171
Description
CONN D-SUB HD PLG 26POS R/A SLDR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
181-026-113R171 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.350" (8.89mm)
Features
Ground Strap, Grounding Indents, Shielded
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.76000¥63.76
10¥54.18100¥541.81
25¥50.78440¥1,269.61
70¥47.22329¥3,305.63
140¥44.96929¥6,295.70
280¥42.82368¥11,990.63
560¥40.78127¥22,837.51
1,050¥39.01403¥40,964.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.