
180-026-203L011 | |
|---|---|
DigiKey Part Number | 4826FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-026-203L011 |
Description | CONN D-SUB HD RCPT 26POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-026-203L011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.32000 | ¥55.32 |
| 10 | ¥46.97900 | ¥469.79 |
| 25 | ¥44.03320 | ¥1,100.83 |
| 60 | ¥41.39283 | ¥2,483.57 |
| 120 | ¥39.41633 | ¥4,729.96 |
| 300 | ¥36.94930 | ¥11,084.79 |
| 540 | ¥35.44931 | ¥19,142.63 |
| 1,020 | ¥33.89512 | ¥34,573.02 |
| 2,520 | ¥31.80233 | ¥80,141.87 |















