179-037-513R571 | ||
---|---|---|
DigiKey Part Number | 1237FFE-ND | |
Manufacturer | ||
Manufacturer Product Number | 179-037-513R571 | |
Description | CONN D-SUB RCPT 37POS R/A SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 37, 37 Position D-Sub - Stacked Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 179-037-513R571 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C); 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.63000 | ¥162.63 |
16 | ¥140.94438 | ¥2,255.11 |
32 | ¥133.58656 | ¥4,274.77 |
48 | ¥131.65229 | ¥6,319.31 |
80 | ¥116.16325 | ¥9,293.06 |
240 | ¥108.41879 | ¥26,020.51 |
448 | ¥106.09556 | ¥47,530.81 |