ASUB-277-37TP24 | |
---|---|
DigiKey Part Number | AE10997-ND |
Manufacturer | |
Manufacturer Product Number | ASUB-277-37TP24 |
Description | CONN D-SUB PLUG/RCPT 37P R/A SLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37, 37 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | ASUB-277-37TP24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins; Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C); 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.08000 | ¥72.08 |
20 | ¥64.84150 | ¥1,296.83 |
40 | ¥59.51775 | ¥2,380.71 |
80 | ¥57.95188 | ¥4,636.15 |
240 | ¥51.68638 | ¥12,404.73 |
440 | ¥48.55382 | ¥21,363.68 |
960 | ¥42.91530 | ¥41,198.69 |