178-025-513R451 | |
---|---|
DigiKey Part Number | T2325E-ND |
Manufacturer | |
Manufacturer Product Number | 178-025-513R451 |
Description | CONN D-SUB RCPT 25POS R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 178-025-513R451 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B); 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.22000 | ¥112.22 |
10 | ¥99.43200 | ¥994.32 |
25 | ¥95.60920 | ¥2,390.23 |
50 | ¥91.78700 | ¥4,589.35 |
100 | ¥86.68740 | ¥8,668.74 |
250 | ¥79.03828 | ¥19,759.57 |
450 | ¥73.93884 | ¥33,272.48 |
950 | ¥67.81984 | ¥64,428.85 |