189-037-513R691 | ||
---|---|---|
DigiKey Part Number | 189-337FFE-ND | |
Manufacturer | ||
Manufacturer Product Number | 189-037-513R691 | |
Description | CONN D-SUB RCPT 37POS R/A SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 37, 37 Position D-Sub - Stacked Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 189-037-513R691 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C); 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.87000 | ¥140.87 |
20 | ¥122.08100 | ¥2,441.62 |
40 | ¥114.03200 | ¥4,561.28 |
80 | ¥100.61688 | ¥8,049.35 |
240 | ¥93.90879 | ¥22,538.11 |
440 | ¥91.89655 | ¥40,434.48 |