TX24-80R-6ST-N1E | |
---|---|
DigiKey Part Number | 670-1415-ND |
Manufacturer | |
Manufacturer Product Number | TX24-80R-6ST-N1E |
Description | CONN RCPT 80POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-80R-6ST-N1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 12mm, 14mm, 18mm | |
Height Above Board | 0.406" (10.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
10 | ¥19.76000 | ¥197.60 |
25 | ¥18.71720 | ¥467.93 |
40 | ¥18.28225 | ¥731.29 |
80 | ¥17.41200 | ¥1,392.96 |
432 | ¥15.23556 | ¥6,581.76 |
864 | ¥13.49431 | ¥11,659.08 |
1,296 | ¥12.62371 | ¥16,360.33 |
2,592 | ¥11.75311 | ¥30,464.06 |