TX25-80P-12ST-H1E | |
---|---|
DigiKey Part Number | 670-1468-ND |
Manufacturer | |
Manufacturer Product Number | TX25-80P-12ST-H1E |
Description | CONN PLUG 80POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-80P-12ST-H1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 18mm, 22mm, 24mm | |
Height Above Board | 0.598" (15.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.09500 | ¥190.95 |
25 | ¥18.28400 | ¥457.10 |
40 | ¥17.87575 | ¥715.03 |
80 | ¥17.06413 | ¥1,365.13 |
360 | ¥15.43858 | ¥5,557.89 |
720 | ¥14.21985 | ¥10,238.29 |
1,080 | ¥12.18844 | ¥13,163.52 |
2,520 | ¥11.37584 | ¥28,667.12 |