TX24-80R-12ST-H1E | ||
---|---|---|
DigiKey Part Number | 670-1411-ND | |
Manufacturer | ||
Manufacturer Product Number | TX24-80R-12ST-H1E | |
Description | CONN RCPT 80POS VERT GOLD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | TX24-80R-12ST-H1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 18mm, 20mm, 24mm | |
Height Above Board | 0.642" (16.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.70400 | ¥207.04 |
25 | ¥19.61040 | ¥490.26 |
40 | ¥19.15250 | ¥766.10 |
80 | ¥18.24113 | ¥1,459.29 |
369 | ¥15.96106 | ¥5,889.63 |
738 | ¥15.50499 | ¥11,442.68 |
1,107 | ¥13.22483 | ¥14,639.89 |
2,583 | ¥12.31278 | ¥31,803.91 |