60 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX24-60R-12ST-H1E

DigiKey Part Number
670-1399-ND
Manufacturer
Manufacturer Product Number
TX24-60R-12ST-H1E
Description
CONN RCPT 60POS VERT GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
TX24-60R-12ST-H1E Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Through Hole
Series
Features
Board Lock
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
18mm, 20mm, 24mm
Number of Positions
60
Height Above Board
0.642" (16.30mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.98000¥24.98
10¥21.23700¥212.37
25¥19.90440¥497.61
50¥18.95480¥947.74
100¥18.04840¥1,804.84
250¥16.91808¥4,229.52
528¥16.04881¥8,473.77
1,056¥15.28313¥16,138.99
2,640¥14.32708¥37,823.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.