BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
731711900
731711900

0731711900

DigiKey Part Number
WM5517-ND
Manufacturer
Manufacturer Product Number
0731711900
Description
CONN BNC JACK STR 75 OHM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0731711900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Phosphor Bronze
Part Status
Active
Body Material
Zinc Alloy
Connector Style
Body Finish
Nickel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polyethylene (PE)
Shield Termination
Solder
Mating Cycles
500
Impedance
75 Ohms
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,140
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.90000¥23.90
10¥20.32800¥203.28
25¥19.05080¥476.27
50¥18.13940¥906.97
100¥17.27270¥1,727.27
250¥16.19100¥4,047.75
500¥15.41808¥7,709.04
1,000¥14.68247¥14,682.47
2,500¥13.76392¥34,409.80
Manufacturers Standard Package