BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
112515-75
112515-75

112515-75

DigiKey Part Number
ACX1932-ND
Manufacturer
Manufacturer Product Number
112515-75
Description
CONN BNC RCPT STR 75 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
112515-75 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bag
Center Contact Material
Phosphor Bronze
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
75 Ohms
Voltage Rating
500 V
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Bayonet Lock
Insertion Loss
0.2dB
Frequency - Max
4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,736
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.73000¥34.73
10¥29.54000¥295.40
25¥27.68480¥692.12
50¥26.36300¥1,318.15
100¥25.10360¥2,510.36
300¥23.23070¥6,969.21
500¥22.40854¥11,204.27
1,000¥21.33965¥21,339.65
2,500¥20.00496¥50,012.40
Manufacturers Standard Package