172-050-183L031 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 23
Unit Price: ¥60.95000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 40
Unit Price: ¥113.29000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: ¥65.58642
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 230
Unit Price: ¥260.41000
Datasheet
172-050-183L031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-050-183L031

DigiKey Part Number
15650MA-ND
Manufacturer
Manufacturer Product Number
172-050-183L031
Description
CONN D-SUB PLG 50POS PNL MT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-050-183L031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
-
Operating Temperature
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
32¥172.75188¥5,528.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.