
172-050-113R011 | |
|---|---|
DigiKey Part Number | 37-172-050-113R011-ND |
Manufacturer | |
Manufacturer Product Number | 172-050-113R011 |
Description | CONN D-SUB PLG 50POS PNL MT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.29000 | ¥113.29 |
| 20 | ¥91.67100 | ¥1,833.42 |
| 40 | ¥87.29650 | ¥3,491.86 |
| 60 | ¥84.83367 | ¥5,090.02 |
| 100 | ¥81.83120 | ¥8,183.12 |
| 260 | ¥76.49946 | ¥19,889.86 |
| 500 | ¥73.05336 | ¥36,526.68 |
| 1,000 | ¥69.57118 | ¥69,571.18 |

