
171-015-213R051 | |
|---|---|
DigiKey Part Number | 171-015-213R051-ND |
Manufacturer | |
Manufacturer Product Number | 171-015-213R051 |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.19000 | ¥29.19 |
| 10 | ¥24.77500 | ¥247.75 |
| 25 | ¥23.22400 | ¥580.60 |
| 60 | ¥21.83000 | ¥1,309.80 |
| 120 | ¥20.78800 | ¥2,494.56 |
| 300 | ¥19.48613 | ¥5,845.84 |
| 540 | ¥18.69463 | ¥10,095.10 |
| 1,020 | ¥17.87467 | ¥18,232.16 |
| 2,520 | ¥16.77059 | ¥42,261.89 |






