112-050-113R001 | ||
---|---|---|
DigiKey Part Number | 1050RMA-ND | |
Manufacturer | ||
Manufacturer Product Number | 112-050-113R001 | |
Description | CONN SCSI PLUG 50POS R/A SOLDER | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Plug Connector SCSI Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 112-050-113R001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (4-40) | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.92000 | ¥69.92 |
20 | ¥62.88850 | ¥1,257.77 |
40 | ¥57.72400 | ¥2,308.96 |
80 | ¥56.20563 | ¥4,496.45 |
240 | ¥50.12896 | ¥12,030.95 |
440 | ¥47.09082 | ¥20,719.96 |
960 | ¥41.62225 | ¥39,957.36 |