112-050-213R001 | ||
---|---|---|
DigiKey Part Number | 1050RFA-ND | |
Manufacturer | ||
Manufacturer Product Number | 112-050-213R001 | |
Description | CONN SCSI RCPT 50POS R/A SOLDER | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Receptacle Connector SCSI Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 112-050-213R001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (4-40) | |
Type | SCSI | |
Features | Bail Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.80000 | ¥73.80 |
20 | ¥66.42200 | ¥1,328.44 |
40 | ¥60.96675 | ¥2,438.67 |
80 | ¥59.36288 | ¥4,749.03 |
240 | ¥52.94517 | ¥12,706.84 |
440 | ¥49.73614 | ¥21,883.90 |
960 | ¥43.96038 | ¥42,201.96 |