111-050-113L001 | ||
---|---|---|
DigiKey Part Number | 1050PMA-ND | |
Manufacturer | ||
Manufacturer Product Number | 111-050-113L001 | |
Description | CONN SCSI PLUG 50POS VERT SOLDER | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Plug Connector SCSI Through Hole Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.88000 | ¥62.88 |
24 | ¥56.85667 | ¥1,364.56 |
48 | ¥52.40125 | ¥2,515.26 |
96 | ¥49.78198 | ¥4,779.07 |
240 | ¥44.54154 | ¥10,689.97 |
456 | ¥41.92149 | ¥19,116.20 |
960 | ¥36.68133 | ¥35,214.08 |