111-050-203L001 | ||
---|---|---|
DigiKey Part Number | 1050FA-ND | |
Manufacturer | ||
Manufacturer Product Number | 111-050-203L001 | |
Description | CONN SCSI RCPT 50P STR SLDR CUP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Receptacle Connector SCSI Free Hanging (In-Line) Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥49.11700 | ¥491.17 |
30 | ¥46.40200 | ¥1,392.06 |
60 | ¥45.27183 | ¥2,716.31 |
90 | ¥43.00789 | ¥3,870.71 |
240 | ¥38.48063 | ¥9,235.35 |
450 | ¥36.21709 | ¥16,297.69 |
960 | ¥31.68988 | ¥30,422.28 |
2,400 | ¥30.10539 | ¥72,252.94 |