111-050-103L001 | ||
---|---|---|
DigiKey Part Number | 1050MA-ND | |
Manufacturer | ||
Manufacturer Product Number | 111-050-103L001 | |
Description | CONN SCSI PLUG 50P STR SLDR CUP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Plug Connector SCSI Free Hanging (In-Line) Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.23000 | ¥47.23 |
24 | ¥42.87125 | ¥1,028.91 |
48 | ¥39.66000 | ¥1,903.68 |
96 | ¥37.77156 | ¥3,626.07 |
240 | ¥33.04983 | ¥7,931.96 |
456 | ¥32.10557 | ¥14,640.14 |
960 | ¥27.38419 | ¥26,288.82 |
2,400 | ¥25.49559 | ¥61,189.42 |